EB2532YA12-12.288M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532JA12-12.000M TR

DigiKey Part Number
2773-EB2532JA12-12.000MTR-ND - Tape & Reel (TR)
2773-EB2532JA12-12.000MCT-ND - Cut Tape (CT)
2773-EB2532JA12-12.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB2532JA12-12.000M TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1012,48300 Kč124,83 Kč
2511,81320 Kč295,33 Kč
5011,32500 Kč566,25 Kč
10010,85550 Kč1 085,55 Kč
25010,26652 Kč2 566,63 Kč
5009,84172 Kč4 920,86 Kč
1 0009,43461 Kč9 434,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,82388 Kč26 471,64 Kč
6 0008,45922 Kč50 755,32 Kč
9 0008,25312 Kč74 278,08 Kč
15 0008,00071 Kč120 010,65 Kč
21 0007,83870 Kč164 612,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč