
EB1620YA10-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1620YA10-25.000MTR-ND - Tape & Reel (TR) 2773-EB1620YA10-25.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EB1620YA10-25.000M TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 23,22400 Kč | 232,24 Kč |
| 25 | 21,96400 Kč | 549,10 Kč |
| 50 | 21,05680 Kč | 1 052,84 Kč |
| 100 | 20,18540 Kč | 2 018,54 Kč |
| 250 | 19,08888 Kč | 4 772,22 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

