EB1620YA10-25.000M TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 4 954
Unit Price: 13,35000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 5 648
Unit Price: 27,74000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2 633
Unit Price: 18,56000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 7 145
Unit Price: 13,35000 Kč
Datasheet

Parametric Equivalent


Fox Electronics
In Stock: 1 000
Unit Price: 8,38266 Kč
Datasheet

Parametric Equivalent


ILSI
In Stock: 1 714
Unit Price: 15,22000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,04533 Kč
Datasheet
25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1620YA10-25.000M TR

DigiKey Part Number
2773-EB1620YA10-25.000MTR-ND - Tape & Reel (TR)
2773-EB1620YA10-25.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB1620YA10-25.000M TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-8-37Q-ES-TRECS Inc.4 95450-ECS-250-8-37Q-ES-CT-ND13,35000 KčSimilar
ABM11AIG-25.000MHZ-4Z-T3Abracon LLC5 648535-13373-1-ND27,74000 KčParametric Equivalent
ECS-250-10-37Q-AES-TRECS Inc.2 633XC2425CT-ND18,56000 KčParametric Equivalent
ECS-250-10-37Q-ES-TRECS Inc.7 145XC2137CT-ND13,35000 KčParametric Equivalent
FC1BAEBEI25.0-T1Fox Electronics1 000631-FC1BAEBEI25.0-T1CT-ND8,38266 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes