EB1620JA10-19.200M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1620JA10-27.000M TR

DigiKey Part Number
2773-EB1620JA10-27.000MTR-ND - Tape & Reel (TR)
2773-EB1620JA10-27.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB1620JA10-27.000M TR
Description
CRYSTAL 27.0000MHZ 10PF SMD
Customer Reference
Detailed Description
27 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 740
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.01.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
1011,85200 Kč118,52 Kč
2511,20640 Kč280,16 Kč
5010,74420 Kč537,21 Kč
10010,30040 Kč1 030,04 Kč
2509,74176 Kč2 435,44 Kč
5009,33850 Kč4 669,25 Kč
1 0008,95211 Kč8 952,11 Kč
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč