EB13E2H2H-1.8432M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2H2H-50.000M TR

DigiKey Part Number
2773-EB13E2H2H-50.000MTR-ND - Tape & Reel (TR)
2773-EB13E2H2H-50.000MCT-ND - Cut Tape (CT)
2773-EB13E2H2H-50.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2H2H-50.000M TR
Description
OSC XO 50MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1022,10100 Kč221,01 Kč
2520,89680 Kč522,42 Kč
5020,03420 Kč1 001,71 Kč
10019,20730 Kč1 920,73 Kč
25018,16292 Kč4 540,73 Kč
50017,41222 Kč8 706,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,18835 Kč14 188,35 Kč
2 00013,60220 Kč27 204,40 Kč
3 00013,27079 Kč39 812,37 Kč
5 00013,01875 Kč65 093,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč