
EB13E2H2H-27.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-27.000MTR-ND - Tape & Reel (TR) 2773-EB13E2H2H-27.000MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-27.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-27.000M TR |
Description | OSC XO 27MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,73400 Kč | 207,34 Kč |
| 25 | 19,61000 Kč | 490,25 Kč |
| 50 | 18,80180 Kč | 940,09 Kč |
| 100 | 18,02300 Kč | 1 802,30 Kč |
| 250 | 17,04460 Kč | 4 261,15 Kč |
| 500 | 16,33944 Kč | 8 169,72 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |

