
EB13E2H2H-1.8432M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-1.8432MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-1.8432MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-1.8432M TR |
Description | OSC XO 1.8432MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX3M1.8432B20F30TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX3M1.8432B20F30TNNTR-ND | 28,15500 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,54300 Kč | 205,43 Kč |
| 25 | 19,42880 Kč | 485,72 Kč |
| 50 | 18,62820 Kč | 931,41 Kč |
| 100 | 17,85650 Kč | 1 785,65 Kč |
| 250 | 16,88712 Kč | 4 221,78 Kč |
| 500 | 16,18846 Kč | 8 094,23 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

