
EB13E2E2H-25.000M TR | |
---|---|
DigiKey Part Number | 2773-EB13E2E2H-25.000MTR-ND - Tape & Reel (TR) 2773-EB13E2E2H-25.000MCT-ND - Cut Tape (CT) 2773-EB13E2E2H-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2E2H-25.000M TR |
Description | OSC XO 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
10 | 22,10100 Kč | 221,01 Kč |
25 | 20,89680 Kč | 522,42 Kč |
50 | 20,03420 Kč | 1 001,71 Kč |
100 | 19,20730 Kč | 1 920,73 Kč |
250 | 18,16292 Kč | 4 540,73 Kč |
500 | 17,41222 Kč | 8 706,11 Kč |
1 000 | 16,69233 Kč | 16 692,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 15,61264 Kč | 46 837,92 Kč |
6 000 | 14,96833 Kč | 89 809,98 Kč |
9 000 | 14,60412 Kč | 131 437,08 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |