50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2D2H-50.000M TR

DigiKey Part Number
2773-EB13E2D2H-50.000MTR-ND - Tape & Reel (TR)
2773-EB13E2D2H-50.000MCT-ND - Cut Tape (CT)
2773-EB13E2D2H-50.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2D2H-50.000M TR
Description
OSC XO 50MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 749
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,68300 Kč206,83 Kč
2519,56160 Kč489,04 Kč
5018,75540 Kč937,77 Kč
10017,97850 Kč1 797,85 Kč
25017,00252 Kč4 250,63 Kč
50016,29906 Kč8 149,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,62503 Kč15 625,03 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč