24 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB1216JA10-24.000M TR

DigiKey Part Number
2773-EB1216JA10-24.000MTR-ND - Tape & Reel (TR)
2773-EB1216JA10-24.000MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EB1216JA10-24.000M TR
Description
CRYSTAL 24.0000MHZ 10PF SMD
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.016" (0.40mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-10-47Q-CES-TRECS Inc.1 543XC2890CT-ND17,01000 KčSimilar
In-Stock: 2 948
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1024,25300 Kč242,53 Kč
2522,93000 Kč573,25 Kč
5021,98080 Kč1 099,04 Kč
10021,07150 Kč2 107,15 Kč
25019,92796 Kč4 981,99 Kč
50019,10356 Kč9 551,78 Kč
1 00018,31404 Kč18 314,04 Kč
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč