EA3250MA10-14.7456M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA3250MA18-24.000M TR

DigiKey Part Number
2773-EA3250MA18-24.000MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EA3250MA18-24.000M TR
Description
CRYSTALS 24.000MHZ 15PPM 18PF PA
Customer Reference
Detailed Description
24 MHz ±15ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 27.02.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,34594 Kč25 345,94 Kč
Manufacturers Standard Package
Unit Price without VAT:25,34594 Kč
Unit Price with VAT:30,66859 Kč