
EA2532QA18-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2532QA18-25.000MTR-ND - Tape & Reel (TR) 2773-EA2532QA18-25.000MCT-ND - Cut Tape (CT) 2773-EA2532QA18-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2532QA18-25.000M TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,38708 Kč | 1 846,77 Kč |
| 500 | 7,08136 Kč | 3 540,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,78823 Kč | 6 788,23 Kč |
| 2 000 | 6,50739 Kč | 13 014,78 Kč |
| 3 000 | 6,34861 Kč | 19 045,83 Kč |
| 5 000 | 6,15409 Kč | 30 770,45 Kč |
| 7 000 | 6,02925 Kč | 42 204,75 Kč |
| 10 000 | 5,89975 Kč | 58 997,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

