
EA2025JA18-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2025JA18-25.000MTR-ND - Tape & Reel (TR) 2773-EA2025JA18-25.000MCT-ND - Cut Tape (CT) 2773-EA2025JA18-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2025JA18-25.000M TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 26,16360 Kč | 654,09 Kč |
| 50 | 25,08000 Kč | 1 254,00 Kč |
| 100 | 24,04270 Kč | 2 404,27 Kč |
| 250 | 22,73664 Kč | 5 684,16 Kč |
| 500 | 21,79676 Kč | 10 898,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,89616 Kč | 20 896,16 Kč |
| 2 000 | 20,03314 Kč | 40 066,28 Kč |
| 3 000 | 19,54529 Kč | 58 635,87 Kč |
| 5 000 | 18,94792 Kč | 94 739,60 Kč |
| 7 000 | 18,56463 Kč | 129 952,41 Kč |
| 10 000 | 18,16703 Kč | 181 670,30 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

