
EA2025JA18-16.000M TR | |
|---|---|
DigiKey Part Number | 2773-EA2025JA18-16.000MTR-ND - Tape & Reel (TR) 2773-EA2025JA18-16.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EA2025JA18-16.000M TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 25,40200 Kč | 254,02 Kč |
| 25 | 24,02560 Kč | 600,64 Kč |
| 50 | 23,02860 Kč | 1 151,43 Kč |
| 100 | 22,07550 Kč | 2 207,55 Kč |
| 250 | 20,87636 Kč | 5 219,09 Kč |
| 500 | 20,01294 Kč | 10 006,47 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

