
E1SCA18-7.3728M TR | |
|---|---|
DigiKey Part Number | 2773-E1SCA18-7.3728MTR-ND - Tape & Reel (TR) 2773-E1SCA18-7.3728MCT-ND - Cut Tape (CT) 2773-E1SCA18-7.3728MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SCA18-7.3728M TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±50ppm Crystal 18pF 160 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 160 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/UP | |
Size / Dimension | 0.457" L x 0.191" W (11.60mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 50 | 4,83380 Kč | 241,69 Kč |
| 100 | 4,63430 Kč | 463,43 Kč |
| 250 | 4,38188 Kč | 1 095,47 Kč |
| 500 | 4,20044 Kč | 2 100,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,02658 Kč | 4 026,58 Kč |
| 2 000 | 3,86006 Kč | 7 720,12 Kč |
| 3 000 | 3,76585 Kč | 11 297,55 Kč |
| 5 000 | 3,65038 Kč | 18 251,90 Kč |
| 7 000 | 3,57629 Kč | 25 034,03 Kč |
| 10 000 | 3,49940 Kč | 34 994,00 Kč |
| 25 000 | 3,30947 Kč | 82 736,75 Kč |
| 50 000 | 3,17278 Kč | 158 639,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

