
MW400 | |
|---|---|
DigiKey Part Number | 4307-MW400-ND |
Manufacturer | |
Manufacturer Product Number | MW400 |
Description | PICK-UP WAND 400MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Wand | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,22000 Kč | 1 090,22 Kč |
| 5 | 1 010,46600 Kč | 5 052,33 Kč |
| 10 | 977,94000 Kč | 9 779,40 Kč |
| 25 | 936,60320 Kč | 23 415,08 Kč |
| Unit Price without VAT: | 1 090,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,16620 Kč |

