
MDW100 | |
|---|---|
DigiKey Part Number | 4307-MDW100-ND |
Manufacturer | |
Manufacturer Product Number | MDW100 |
Description | MAGNETISER/DEMAGNETISER - WORKSH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetizer/Demagnetizer General Purpose |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Eclipse Magnetics Ltd | Tool Type Magnetizer/Demagnetizer |
Packaging Box | For Use With/Related Products General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,50000 Kč | 393,50 Kč |
| 5 | 364,73600 Kč | 1 823,68 Kč |
| 10 | 352,97600 Kč | 3 529,76 Kč |
| 25 | 338,04280 Kč | 8 451,07 Kč |
| Unit Price without VAT: | 393,50000 Kč |
|---|---|
| Unit Price with VAT: | 476,13500 Kč |




