
M52178/240VA | |
|---|---|
DigiKey Part Number | 4307-M52178/240VA-ND |
Manufacturer | |
Manufacturer Product Number | M52178/240VA |
Description | MAGNET 1.969"D X 2.480"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.969" Dia x 2.480" H (50.00mm x 63.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | - | |
Finish | Nickel (Ni) | |
Grade | - | |
Gauss Strength | - | |
Size | 1.969" Dia x 2.480" H (50.00mm x 63.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 581,40000 Kč | 5 581,40 Kč |
| 5 | 5 234,95400 Kč | 26 174,77 Kč |
| 10 | 5 105,72500 Kč | 51 057,25 Kč |
| 25 | 4 950,99920 Kč | 123 774,98 Kč |
| Unit Price without VAT: | 5 581,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 753,49400 Kč |


