
E1018/NEO | |
|---|---|
DigiKey Part Number | 4307-E1018/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1018/NEO |
Description | MAGNET 0.394"D X 0.177"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.394" Dia x 0.177" H (10.00mm x 4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.394" Dia x 0.177" H (10.00mm x 4.50mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 62,32200 Kč | 311,61 Kč |
| 20 | 57,02000 Kč | 1 140,40 Kč |
| 40 | 54,68925 Kč | 2 187,57 Kč |
| 60 | 53,41533 Kč | 3 204,92 Kč |
| 100 | 51,90500 Kč | 5 190,50 Kč |
| 500 | 47,72930 Kč | 23 864,65 Kč |
| 1 000 | 46,17439 Kč | 46 174,39 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


