E1003/NEO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1010/NEO

DigiKey Part Number
4307-E1010/NEO-ND
Manufacturer
Manufacturer Product Number
E1010/NEO
Description
MAGNET 0.630"D X 0.197"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.630" Dia x 0.197" H (16.00mm x 5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
0.630" Dia x 0.197" H (16.00mm x 5.00mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
148,42000 Kč48,42 Kč
542,98400 Kč214,92 Kč
2039,19500 Kč783,90 Kč
4037,53225 Kč1 501,29 Kč
6036,62350 Kč2 197,41 Kč
10035,54290 Kč3 554,29 Kč
50032,56308 Kč16 281,54 Kč
1 00031,45396 Kč31 453,96 Kč
5 00029,21993 Kč146 099,65 Kč
Manufacturers Standard Package
Unit Price without VAT:48,42000 Kč
Unit Price with VAT:58,58820 Kč