RFID Reader Module 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Reader Module 13.56MHz
Eccel Technology Pepper C1 | Using Arduino to communicate with Pepper C1

000604

DigiKey Part Number
3152-000604-ND
Manufacturer
Manufacturer Product Number
000604
Description
PEPPER C1 RS485 - FCC APPROVED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFID Reader Module 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eccel Technology Limited
Series
Packaging
Bag
Part Status
Active
Type
Read/Write
Frequency
13.56MHz
Interface
RS485, Wi-Fi
Standards
ISO 14443A, ISO 15693
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 036,04000 Kč1 036,04 Kč
Unit Price without VAT:1 036,04000 Kč
Unit Price with VAT:1 253,60840 Kč