



000459 | |
|---|---|
DigiKey Part Number | 3152-000459-ND |
Manufacturer | |
Manufacturer Product Number | 000459 |
Description | PEPPER C1 MUX USB READER BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eccel Technology Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | USB, Wi-Fi | |
Standards | ISO 14443A, ISO 15693 | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 333,37000 Kč | 1 333,37 Kč |
| Unit Price without VAT: | 1 333,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 613,37770 Kč |







