
000333 | |
|---|---|
DigiKey Part Number | 3152-000333-ND |
Manufacturer | |
Manufacturer Product Number | 000333 |
Description | RFID ANT 13.56MHZ 34X34X1.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eccel Technology Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | 300mm Cable | |
Size / Dimension | 34.00mm L x 34.00mm W x 1.80mm H | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |


