
W3G250-HH53-03 | |
|---|---|
DigiKey Part Number | 381-2814-ND |
Manufacturer | |
Manufacturer Product Number | W3G250-HH53-03 |
Description | FAN AXIAL 115V 280X80MM 846CFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball 846.0 CFM (23.69m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Power (Watts) 56.0W |
Manufacturer ebm-papst Inc. | RPM 2040 RPM |
Series | Termination Terminal Block |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Voltage - Rated 115VAC | Approval Agency UL |
Size / Dimension Square - 280mm L x 280mm H | Weight 4.6 lbs (2.1 kg) |
Width 80.00mm | Current Rating (Amps) 0.900A |
Air Flow 846.0 CFM (23.69m³/min) | Voltage Range 100 ~ 130VAC |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polypropylene (PP) |
Fan Type Tubeaxial | Base Product Number |
Features PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 192,31000 Kč | 11 192,31 Kč |
| 10 | 8 828,67500 Kč | 88 286,75 Kč |
| Unit Price without VAT: | 11 192,31000 Kč |
|---|---|
| Unit Price with VAT: | 13 542,69510 Kč |

