
W3G200-HD01-01 | |
|---|---|
DigiKey Part Number | 381-2743-ND |
Manufacturer | |
Manufacturer Product Number | W3G200-HD01-01 |
Description | FAN 200-240VAC 54W 2 SPEED 225MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball Terminal Block |
Datasheet | Datasheet |
Category | RPM 2900 RPM |
Manufacturer ebm-papst Inc. | Termination Terminal Block |
Series | Ingress Protection IP54 - Dust Protected, Water Resistant |
Packaging Box | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Part Status Active | Approval Agency CE, cURus, VDE |
Voltage - Rated 230VAC | Weight 3.5 lbs (1.6 kg) |
Size / Dimension Square - 225mm L x 225mm H | Current Rating (Amps) 0.550A |
Width 80.00mm | Voltage Range 200 ~ 240VAC |
Static Pressure 0.385 in H2O (96.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polypropylene (PP) |
Fan Type Tubeaxial | Base Product Number |
Power (Watts) 54.0W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 018,29000 Kč | 7 018,29 Kč |
| 10 | 5 547,50000 Kč | 55 475,00 Kč |
| 30 | 5 157,82933 Kč | 154 734,88 Kč |
| Unit Price without VAT: | 7 018,29000 Kč |
|---|---|
| Unit Price with VAT: | 8 492,13090 Kč |

