Fan Tubeaxial 115/230VAC Round - 150mm Dia Ball 223.6 CFM (6.26m³/min) 6 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2S130-AA03-49

DigiKey Part Number
381-3145-ND
Manufacturer
Manufacturer Product Number
W2S130-AA03-49
Description
FAN AXIAL 150X55MM 115/230VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Round - 150mm Dia Ball 223.6 CFM (6.26m³/min) 6 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115/230VAC
Size / Dimension
Round - 150mm Dia
Width
55.00mm
Air Flow
223.6 CFM (6.26m³/min)
Static Pressure
0.301 in H2O (75.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Voltage, Thermal Overload Protector (TOP)
Noise
53.0dB(A)
Power (Watts)
38.00W
RPM
3200 RPM
Termination
6 Wire Leads
Ingress Protection
IP20
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CSA, UL, VDE
Weight
2.4 lbs (1.1 kg)
Current Rating (Amps)
0.260/0.520A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 541,81000 Kč2 541,81 Kč
102 228,43400 Kč22 284,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 541,81000 Kč
Unit Price with VAT:3 075,59010 Kč