Fan Tubeaxial 115VAC Square - 370mm L x 370mm H Ball
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E250-DB13-52

DigiKey Part Number
W2E250-DB13-52-ND
Manufacturer
Manufacturer Product Number
W2E250-DB13-52
Description
FAN AXIAL 115VAC 250MM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 370mm L x 370mm H Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
115VAC
Size / Dimension
Square - 370mm L x 370mm H
Width
83.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
180W
RPM
2650 RPM
Termination
-
Ingress Protection
IP44
Operating Temperature
-
Approval Agency
CSA, UL
Weight
7.4 lbs (3.4 kg)
Current Rating (Amps)
1.49A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 04.12.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109 830,73900 Kč98 307,39 Kč
Manufacturers Standard Package
Unit Price without VAT:9 830,73900 Kč
Unit Price with VAT:11 895,19419 Kč