


W2E200-HH64-05 | |
|---|---|
DigiKey Part Number | W2E200-HH64-05-ND |
Manufacturer | |
Manufacturer Product Number | W2E200-HH64-05 |
Description | FAN AXIAL 225X80MM BALL 230VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball 500.0 CFM (14.00m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 500.0 CFM (14.00m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 56.0dB(A) | |
Power (Watts) | 60.0W | |
RPM | - | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | 4.4 lbs (2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 493,57600 Kč | 44 935,76 Kč |
| Unit Price without VAT: | 4 493,57600 Kč |
|---|---|
| Unit Price with VAT: | 5 437,22696 Kč |



