
W1G200-EC91-45 | |
|---|---|
DigiKey Part Number | 381-3576-ND |
Manufacturer | |
Manufacturer Product Number | W1G200-EC91-45 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 250mm Dia Ball 3 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 250mm Dia | |
Width | 78.50mm | |
Air Flow | - | |
Static Pressure | 0.220 in H2O (55.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 31.00W | |
RPM | 1500 RPM | |
Termination | 3 Wire Leads with Splice Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 122°F (-30 ~ 50°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Current Rating (Amps) | 0.240A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 010,62000 Kč | 4 010,62 Kč |
| 10 | 3 496,83900 Kč | 34 968,39 Kč |
| Unit Price without VAT: | 4 010,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 852,85020 Kč |


