
W1G130-AA49-01 | |
---|---|
DigiKey Part Number | 381-2741-ND |
Manufacturer | |
Manufacturer Product Number | W1G130-AA49-01 |
Description | FAN 115VAC 220CFM 130MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 151mm Dia Ball |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 151mm Dia | |
Width | 58.00mm | |
Air Flow | - | |
Static Pressure | 0.363 in H2O (90.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | 24.00W | |
RPM | 3200 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CSA, EAC, UL, VDE | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 0.380A | |
Voltage Range | - | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 843,71000 Kč | 2 843,71 Kč |
10 | 2 297,23700 Kč | 22 972,37 Kč |
30 | 2 097,27533 Kč | 62 918,26 Kč |
Unit Price without VAT: | 2 843,71000 Kč |
---|---|
Unit Price with VAT: | 3 440,88910 Kč |