
RL90-18/56 | |
|---|---|
DigiKey Part Number | 381-2440-ND |
Manufacturer | |
Manufacturer Product Number | RL90-18/56 |
Description | FAN BLWR FLATPAK 121X37MM 230VAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Flatpak 230VAC Square - 121mm L x 121mm H Ball 23.5 CFM (0.658m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 121mm L x 121mm H | |
Width | 37.00mm | |
Air Flow | 23.5 CFM (0.658m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Flatpak | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 2450 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 37500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 898,85000 Kč | 1 898,85 Kč |
| 10 | 1 638,05400 Kč | 16 380,54 Kč |
| Unit Price without VAT: | 1 898,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 297,60850 Kč |

