RG160N_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG160-28/12N

DigiKey Part Number
381-3130-ND
Manufacturer
Manufacturer Product Number
RG160-28/12N
Description
FAN BLOWER CF 220X56MM 12VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 12VDC Square - 220mm L x 220mm H Ball 123.0 CFM (3.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 220mm L x 220mm H
Width
56.00mm
Air Flow
123.0 CFM (3.44m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
66.0dB(A)
Power (Watts)
21 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
3.1 lbs (1.4 kg)
Current Rating (Amps)
-
Voltage Range
7.5 ~ 14VDC
Material - Frame
Plastic, Glass Filled
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 854,04000 Kč3 854,04 Kč
103 106,81200 Kč31 068,12 Kč
302 981,46600 Kč89 443,98 Kč
Manufacturers Standard Package
Unit Price without VAT:3 854,04000 Kč
Unit Price with VAT:4 663,38840 Kč

Other Suppliers on DigiKey

63In Stock
Ships from WEC