


RG160-28/12N/12 | |
|---|---|
DigiKey Part Number | 381-2424-ND |
Manufacturer | |
Manufacturer Product Number | RG160-28/12N/12 |
Description | FAN BLOWER CF 220X56MM 12VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Square - 220mm L x 220mm H Ball 123.0 CFM (3.44m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 220mm L x 220mm H | |
Width | 56.00mm | |
Air Flow | 123.0 CFM (3.44m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 21 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 3.1 lbs (1.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 7.5 ~ 14VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 375,56000 Kč | 4 375,56 Kč |
| 24 | 3 162,51750 Kč | 75 900,42 Kč |
| 48 | 3 120,30271 Kč | 149 774,53 Kč |
| Unit Price without VAT: | 4 375,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 294,42760 Kč |


