Fan Motorized Impellers 115VAC Round - 176mm Dia Ball 161.3 CFM (4.52m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER160-28/06S

DigiKey Part Number
381-2556-ND
Manufacturer
Manufacturer Product Number
RER160-28/06S
Description
FAN IMP MTRZD 176X54MM 115VAC
Customer Reference
Detailed Description
Fan Motorized Impellers 115VAC Round - 176mm Dia Ball 161.3 CFM (4.52m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
115VAC
Size / Dimension
Round - 176mm Dia
Width
54.00mm
Air Flow
161.3 CFM (4.52m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
68.0dB(A)
Power (Watts)
46.00W
RPM
3250 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
2.2 lbs (997.9 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Last Time Buy Date: 11.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 991,93000 Kč3 991,93 Kč
103 164,86100 Kč31 648,61 Kč
322 830,39906 Kč90 572,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 991,93000 Kč
Unit Price with VAT:4 830,23530 Kč

Other Suppliers on DigiKey

464In Stock
Ships from WEC