
RER101-36/14NHH | |
|---|---|
DigiKey Part Number | 381-RER101-36/14NHH-ND |
Manufacturer | |
Manufacturer Product Number | RER101-36/14NHH |
Description | DC FLATPAK - RADIAL BLOWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Round - 101mm Dia Ball 111.9 CFM (3.13m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 101mm Dia | |
Width | 51.70mm | |
Air Flow | 111.9 CFM (3.13m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 22.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 27.2VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 967,78000 Kč | 3 967,78 Kč |
| 10 | 3 145,92000 Kč | 31 459,20 Kč |
| 36 | 2 812,31472 Kč | 101 243,33 Kč |
| Unit Price without VAT: | 3 967,78000 Kč |
|---|---|
| Unit Price with VAT: | 4 801,01380 Kč |


