Fan Motorized Impellers 12VDC Round - 100mm Dia Ball 50.6 CFM (1.42m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 12VDC Round - 100mm Dia Ball 50.6 CFM (1.42m³/min) 3 Wire Leads
REF100-11/12/2

REF100-11/12/2

DigiKey Part Number
381-2407-ND
Manufacturer
Manufacturer Product Number
REF100-11/12/2
Description
FAN IMP MTRZD 100X25MM 12VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 12VDC Round - 100mm Dia Ball 50.6 CFM (1.42m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 100mm Dia
Width
25.00mm
Air Flow
50.6 CFM (1.42m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
66.0dB(A)
Power (Watts)
7.5 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
-
Weight
0.35 lb (158.76 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 15VDC
Material - Frame
Plastic, Glass Filled
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 293,61000 Kč2 293,61 Kč
241 999,46458 Kč47 987,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 293,61000 Kč
Unit Price with VAT:2 775,26810 Kč