
R3G310-AN12-30 | |
|---|---|
DigiKey Part Number | 381-3545-ND |
Manufacturer | |
Manufacturer Product Number | R3G310-AN12-30 |
Description | FAN IMP MTRZD 318MM BALL 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 318mm Dia Ball 753.9 CFM (21.11m³/min) 4 Wire Leads with Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 318mm Dia | |
Air Flow | 753.9 CFM (21.11m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 71.0dB(A) | |
Power (Watts) | 190 W | |
RPM | ||
Termination | 4 Wire Leads with Ferrules | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Weight | - | |
Current Rating (Amps) | 4.00A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 058,15000 Kč | 18 058,15 Kč |
| 10 | 15 305,36300 Kč | 153 053,63 Kč |
| Unit Price without VAT: | 18 058,15000 Kč |
|---|---|
| Unit Price with VAT: | 21 850,36150 Kč |


