Similar



R3G250-RE07-07 | |
|---|---|
DigiKey Part Number | 381-2794-ND |
Manufacturer | |
Manufacturer Product Number | R3G250-RE07-07 |
Description | FAN IMP MTRZD 250X99MM 230VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 255mm Dia Ball 842.2 CFM (23.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 255mm Dia | |
Width | 99.00mm | |
Air Flow | 842.2 CFM (23.58m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Electronic Commutation (EC) | |
Noise | 76.0dB(A) | |
Power (Watts) | 170W | |
RPM | 2510 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 3.9 lbs (1.8 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 623,23000 Kč | 11 623,23 Kč |
| 10 | 9 167,30700 Kč | 91 673,07 Kč |
| Unit Price without VAT: | 11 623,23000 Kč |
|---|---|
| Unit Price with VAT: | 14 064,10830 Kč |



