


R3G190-RD47-04 | |
|---|---|
DigiKey Part Number | 381-2789-ND |
Manufacturer | |
Manufacturer Product Number | R3G190-RD47-04 |
Description | 190 MM EC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 190mm Dia Ball 553.3 CFM (15.49m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 90.70mm | |
Air Flow | 553.3 CFM (15.49m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Electronic Commutation (EC) | |
Noise | 72.0dB(A) | |
Power (Watts) | 170W | |
RPM | 4180 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | UL | |
Weight | 3 lbs (1.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 594,48000 Kč | 8 594,48 Kč |
| 10 | 7 830,99400 Kč | 78 309,94 Kč |
| Unit Price without VAT: | 8 594,48000 Kč |
|---|---|
| Unit Price with VAT: | 10 399,32080 Kč |


