
R2E250-RB06-12 | |
|---|---|
DigiKey Part Number | 381-2711-ND |
Manufacturer | |
Manufacturer Product Number | R2E250-RB06-12 |
Description | RADICAL AC MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 255mm Dia Ball 1006.5 CFM (28.18m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 255mm Dia | |
Width | 108.0mm | |
Air Flow | 1006.5 CFM (28.18m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 81.0dB | |
Power (Watts) | 390W | |
RPM | 3100 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 131°F (-25 ~ 55°C) | |
Approval Agency | UL | |
Weight | 8.3 lbs (3.8 kg) | |
Current Rating (Amps) | 1.71A | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7 164,51800 Kč | 71 645,18 Kč |
| Unit Price without VAT: | 7 164,51800 Kč |
|---|---|
| Unit Price with VAT: | 8 669,06678 Kč |

