
R2E250-RA50-01 | |
|---|---|
DigiKey Part Number | 381-3533-ND |
Manufacturer | |
Manufacturer Product Number | R2E250-RA50-01 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 250mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 285W |
Series | RPM 2450 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 86°F (-25 ~ 30°C) |
Size / Dimension Round - 250mm Dia | Approval Agency CCC, EAC |
Width 99.00mm | Current Rating (Amps) 1.25A |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 256,63000 Kč | 5 256,63 Kč |
| 10 | 4 804,31500 Kč | 48 043,15 Kč |
| Unit Price without VAT: | 5 256,63000 Kč |
|---|---|
| Unit Price with VAT: | 6 360,52230 Kč |



