R2E225-BD92-09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E225-BD92-09

DigiKey Part Number
381-3524-ND
Manufacturer
Manufacturer Product Number
R2E225-BD92-09
Description
MOTORIZED IMPELLER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 225mm Dia Ball 4 Wire Leads with Splice Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
200W
RPM
2950 RPM
Termination
4 Wire Leads with Splice Terminals
Ingress Protection
IP44
Operating Temperature
-13 ~ 131°F (-25 ~ 55°C)
Approval Agency
CCC, EAC
Current Rating (Amps)
0.880A
Voltage Range
-
Material - Frame
-
Material - Blade
Polyamide (PA6), Nylon 6, Fiberglass Reinforced
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 680,34000 Kč5 680,34 Kč
104 568,18600 Kč45 681,86 Kč
254 495,89720 Kč112 397,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 680,34000 Kč
Unit Price with VAT:6 873,21140 Kč