
R2E175-AO77-12 | |
|---|---|
DigiKey Part Number | 381-3116-ND |
Manufacturer | |
Manufacturer Product Number | R2E175-AO77-12 |
Description | FAN IMP MTRZD 175X62MM 230VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 175mm Dia Ball 320.0 CFM (8.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 175mm Dia | |
Width | 62.00mm | |
Air Flow | 320.0 CFM (8.96m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | 67.0dB(A) | |
Power (Watts) | 80.0W | |
RPM | 2550 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE, CSA, UL | |
Weight | 3 lbs (1.4 kg) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 444,43000 Kč | 3 444,43 Kč |
| 10 | 2 778,35000 Kč | 27 783,50 Kč |
| 30 | 2 649,38067 Kč | 79 481,42 Kč |
| Unit Price without VAT: | 3 444,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 167,76030 Kč |


