
QG030-303/12 | |
|---|---|
DigiKey Part Number | 381-3108-ND |
Manufacturer | |
Manufacturer Product Number | QG030-303/12 |
Description | FAN BLOWER CF 363X47.5MM 12VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 12VDC Rectangular - 363mm L x 50mm H Ball 82.2 CFM (2.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 363mm L x 50mm H | |
Width | 47.50mm | |
Air Flow | 82.2 CFM (2.30m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 8.7 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.838 lb (380.11 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 184,98000 Kč | 3 184,98 Kč |
| 10 | 2 528,62100 Kč | 25 286,21 Kč |
| 28 | 2 269,59143 Kč | 63 548,56 Kč |
| 56 | 2 227,10036 Kč | 124 717,62 Kč |
| Unit Price without VAT: | 3 184,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 853,82580 Kč |


