
QG030-148/14R | |
|---|---|
DigiKey Part Number | 381-2400-ND |
Manufacturer | |
Manufacturer Product Number | QG030-148/14R |
Description | FAN BLOWER CF 201X47.5MM 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 24VDC Rectangular - 201mm L x 50mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 201mm L x 50mm H | |
Width | 47.50mm | |
Air Flow | 44.0 CFM (1.23m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 49.0dB(A) | |
Power (Watts) | 6.2 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.56 lb (254.01 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 967,44000 Kč | 2 967,44 Kč |
| 10 | 2 356,87900 Kč | 23 568,79 Kč |
| 30 | 2 100,23400 Kč | 63 007,02 Kč |
| 60 | 2 065,94067 Kč | 123 956,44 Kč |
| Unit Price without VAT: | 2 967,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 590,60240 Kč |



