
LZ53 | |
|---|---|
DigiKey Part Number | 381-3091-ND |
Manufacturer | |
Manufacturer Product Number | LZ53 |
Description | 5300 SERIES FINGER GUARD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 140mm Sq Fan Finger Guard Metal 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 140mm Sq | |
For Use With/Related Products | 5300 Series | |
Features | 8 Rings | |
Material | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 123,23700 Kč | 1 232,37 Kč |
| 30 | 110,48433 Kč | 3 314,53 Kč |
| 60 | 102,88317 Kč | 6 172,99 Kč |
| 120 | 95,69317 Kč | 11 483,18 Kč |
| 270 | 88,97863 Kč | 24 024,23 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |


