
LZ53-EPF | |
|---|---|
DigiKey Part Number | 381-LZ53-EPF-ND |
Manufacturer | |
Manufacturer Product Number | LZ53-EPF |
Description | 5300 SERIES FINGER GUARD: US |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140mm Sq Fan Finger Guard Steel 10 Rings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 140mm Sq | |
For Use With/Related Products | 5300 Series | |
Features | 10 Rings | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 103,28900 Kč | 1 032,89 Kč |
| 25 | 94,37360 Kč | 2 359,34 Kč |
| 50 | 87,94380 Kč | 4 397,19 Kč |
| 100 | 81,82920 Kč | 8 182,92 Kč |
| 300 | 73,75547 Kč | 22 126,64 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |


