
K3G200-AD21-01 | |
|---|---|
DigiKey Part Number | 381-2844-ND |
Manufacturer | |
Manufacturer Product Number | K3G200-AD21-01 |
Description | FAN 230VAC 245.5X90MM 547CFM 80W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 245.5mm L x 245.5mm H Ball 547.0 CFM (15.32m³/min) Terminal Block |
Datasheet | Datasheet |
Category | Power (Watts) 80.0W |
Manufacturer ebm-papst Inc. | RPM 3100 RPM |
Series | Termination Terminal Block |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Voltage - Rated 230VAC | Approval Agency UL |
Size / Dimension Square - 245.5mm L x 245.5mm H | Weight 4.4 lbs (2 kg) |
Width 90.00mm | Current Rating (Amps) 0.700A |
Air Flow 547.0 CFM (15.32m³/min) | Voltage Range 200 ~ 240VAC |
Static Pressure 0.880 in H2O (219.2 Pa) | Material - Frame Polypropylene (PP) |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Tubeaxial | Base Product Number |
Features Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 259,01000 Kč | 9 259,01 Kč |
| 10 | 7 309,43600 Kč | 73 094,36 Kč |
| 30 | 6 925,84733 Kč | 207 775,42 Kč |
| Unit Price without VAT: | 9 259,01000 Kč |
|---|---|
| Unit Price with VAT: | 11 203,40210 Kč |

