
G2E120-AR54-43 | |
|---|---|
DigiKey Part Number | 381-2511-ND |
Manufacturer | |
Manufacturer Product Number | G2E120-AR54-43 |
Description | FAN BLWR CENT 174X115MM 115VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular - 174mm L x 190mm H (120mm Dia) Ball 152.0 CFM (4.26m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 174mm L x 190mm H (120mm Dia) | |
Width | 115.0mm | |
Air Flow | 152.0 CFM (4.26m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 62.0dB(A) | |
Power (Watts) | 105W | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 4.5 lbs (2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 732,38000 Kč | 3 732,38 Kč |
| 10 | 3 422,20400 Kč | 34 222,04 Kč |
| Unit Price without VAT: | 3 732,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 516,17980 Kč |





