Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 159mm L x 183mm H Ball 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2E108-AA01-01

DigiKey Part Number
381-3450-ND
Manufacturer
Manufacturer Product Number
G2E108-AA01-01
Description
FAN BLOWER CENT 159X183MM 230VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 159mm L x 183mm H Ball 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 159mm L x 183mm H
Width
115.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
44.00W
RPM
1650 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 131°F (-25 ~ 55°C)
Approval Agency
CCC, CE, EAC
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 277,83000 Kč7 277,83 Kč
105 845,31100 Kč58 453,11 Kč
255 840,32240 Kč146 008,06 Kč
Manufacturers Standard Package
Unit Price without VAT:7 277,83000 Kč
Unit Price with VAT:8 806,17430 Kč